Converters
LTC1277CSW
Description: LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C

Overview of LTC1277CSW by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1277CSW#PBF Analog Devices 12-B, 10mW, 100ksps ADCs w/ 1µ
LTC1277CSW#TRPBF Analog Devices 12-B, 10mW, 100ksps ADCs w/ 1µ

Price & Stock for LTC1277CSW by Linear Technology

Part # Manufacturer Description Stock Price Buy
Quest Components 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24 12
  • 1 $15.6600
  • 3 $14.6160
  • 6 $13.9200
$13.9200 / $15.6600 Buy Now

CAD Models for LTC1277CSW by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1277CSW by Linear Technology

LTC1277CSW
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Manufacturer Package Code
SW
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.048 V
Analog Input Voltage-Min
-2.048 V
Conversion Time-Max
8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. LTC1277CSW
    Linear Technology
    LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC1277CSW

This table gives cross-reference parts and alternative options found for LTC1277CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1277CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1277IS IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter Linear Technology LTC1277CSW vs LTC1277IS
LTC1277CSW#PBF LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC1277CSW vs LTC1277CSW#PBF
LTC1277CS IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter Linear Technology LTC1277CSW vs LTC1277CS
LTC1277CSW#PBF 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown Analog Devices Inc LTC1277CSW vs LTC1277CSW#PBF
Part Number Description Manufacturer Compare
LTC1274CSW#TRPBF 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown Analog Devices Inc LTC1277CSW vs LTC1274CSW#TRPBF
LTC1277ISW#TR ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 Analog Devices Inc LTC1277CSW vs LTC1277ISW#TR
LTC1277CSW#PBF 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown Analog Devices Inc LTC1277CSW vs LTC1277CSW#PBF
LTC1274CSW#TR ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 Analog Devices Inc LTC1277CSW vs LTC1274CSW#TR
LTC1277IS IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter Linear Technology LTC1277CSW vs LTC1277IS
LTC1274ISW ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 Analog Devices Inc LTC1277CSW vs LTC1274ISW
LTC1277ISW ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 Analog Devices Inc LTC1277CSW vs LTC1277ISW
LTC1277ISW#TRPBF 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown Analog Devices Inc LTC1277CSW vs LTC1277ISW#TRPBF
LTC1274ISW#PBF 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown Analog Devices Inc LTC1277CSW vs LTC1274ISW#PBF
LTC1277CS IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SO-24, Analog to Digital Converter Linear Technology LTC1277CSW vs LTC1277CS

Related Parts for LTC1277CSW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1277CSW by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1277CSW by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1277CSW would you like to use for your alert(s)?
  • Please alert me when LTC1277CSW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1277CSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1277CSW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1277CSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1277CSW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1277CSW by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: