Part Details for LTC1286CN8 by Analog Devices Inc
Overview of LTC1286CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1286CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1286CN8
|
TME | IC: A/D converter, Ch: 1, 12bit, 12.5ksps, 4.5÷9V, DIP8 Min Qty: 1 | 0 |
|
$9.6200 / $14.0000 | RFQ |
Part Details for LTC1286CN8
LTC1286CN8 CAD Models
LTC1286CN8 Part Data Attributes
|
LTC1286CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1286CN8
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1286CN8
This table gives cross-reference parts and alternative options found for LTC1286CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1286PA | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | LTC1286CN8 vs ADS1286PA |
LTC1286CN8 | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1286CN8 vs LTC1286CN8 |
ADS1286PAG4 | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | LTC1286CN8 vs ADS1286PAG4 |
LTC1286CN8#PBF | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1286CN8 vs LTC1286CN8#PBF |
ADS1286PG4 | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | LTC1286CN8 vs ADS1286PG4 |
ADS1286PB | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8 | Texas Instruments | LTC1286CN8 vs ADS1286PB |
ADS1286PBG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LTC1286CN8 vs ADS1286PBG4 |
LTC1286IN8 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 | Analog Devices Inc | LTC1286CN8 vs LTC1286IN8 |
ADS1286P | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | Texas Instruments | LTC1286CN8 vs ADS1286P |
ADS1286PKG4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | LTC1286CN8 vs ADS1286PKG4 |