Part Details for LTC1287BCN8 by Analog Devices Inc
Overview of LTC1287BCN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1287BCN8#PBF | Analog Devices | 3V 1x Chip 12-B Data Acquisiti |
Price & Stock for LTC1287BCN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51476617
|
Verical | 1-Channel Single ADC SAR 30ksps 12-bit Serial 8-Pin PDIP N RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 0338 | Americas - 5 |
|
$19.1600 | Buy Now |
Part Details for LTC1287BCN8
LTC1287BCN8 CAD Models
LTC1287BCN8 Part Data Attributes
|
LTC1287BCN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1287BCN8
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 24 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1287BCN8
This table gives cross-reference parts and alternative options found for LTC1287BCN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1287BCN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1287BCN8 | LTC1287 - 3V Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1287BCN8 vs LTC1287BCN8 |
LTC1287BCJ8 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Analog to Digital Converter | Linear Technology | LTC1287BCN8 vs LTC1287BCJ8 |
LTC1287BCN8#PBF | LTC1287 - 3V Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1287BCN8 vs LTC1287BCN8#PBF |