Part Details for LTC1289BCJ#TR by Linear Technology
Overview of LTC1289BCJ#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1289BCJ#TR
LTC1289BCJ#TR CAD Models
LTC1289BCJ#TR Part Data Attributes
|
LTC1289BCJ#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1289BCJ#TR
Linear Technology
IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERDIP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.05 V | |
Analog Input Voltage-Min | -3.05 V | |
Conversion Time-Max | 26 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -3 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1289BCJ#TR
This table gives cross-reference parts and alternative options found for LTC1289BCJ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1289BCJ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1289CIJ | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289CIJ |
LTC1289BCJ#PBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BCJ#PBF |
LTC1289BCJ | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BCJ |
LTC1289CCN#TRPBF | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20 | Analog Devices Inc | LTC1289BCJ#TR vs LTC1289CCN#TRPBF |
LTC1289BIJ#TR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BIJ#TR |
LTC1289BCJ#TRPBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BCJ#TRPBF |
LTC1289CIJ#PBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289CIJ#PBF |
LTC1289CIJ#TRPBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289CIJ#TRPBF |
LTC1289BIJ#TRPBF | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, LEAD FREE, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BIJ#TRPBF |
LTC1289BIJ | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP20, 0.300 INCH, CERDIP-20, Analog to Digital Converter | Linear Technology | LTC1289BCJ#TR vs LTC1289BIJ |