Part Details for LTC1391CN#PBF by Analog Devices Inc
Results Overview of LTC1391CN#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1391CN#PBF Information
LTC1391CN#PBF by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1391CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM1689
|
Newark | Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices LTC1391CN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8400 / $8.8400 | Buy Now |
|
DISTI #
LTC1391CN#PBF-ND
|
DigiKey | IC MUX 8:1 75OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$4.1209 / $7.0100 | Buy Now |
|
DISTI #
584-LTC1391CN#PBF
|
Mouser Electronics | Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial RoHS: Compliant | 119 |
|
$3.7200 / $8.5800 | Buy Now |
|
DISTI #
V36:1790_06436522
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 10 Weeks Date Code: 1138 | Americas - 5 |
|
$3.4790 | Buy Now |
|
|
Analog Devices Inc | 8-Ch Analog Multxer w/ Cascada Package Multiple: 25 | 15 |
|
$2.9800 / $8.5800 | Buy Now |
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 325 |
|
$3.1400 / $3.9200 | Buy Now |
|
DISTI #
V36:1790_06436522
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 10 Weeks Date Code: 1138 | Americas - 5 |
|
$3.4790 | Buy Now |
|
DISTI #
V36:1790_06436522
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin PDIP N Tube COO: Malaysia RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 10 Weeks Date Code: 1138 | Americas - 5 |
|
$3.4790 | Buy Now |
|
DISTI #
LTC1391CN#PBF
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8500 / $4.2200 | Buy Now |
US Tariff Estimator: LTC1391CN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1391CN#PBF
LTC1391CN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1391CN#PBF Part Data Attributes
|
|
LTC1391CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1391CN#PBF
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1510 (N16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 2.7 V Supply | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.558 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 70 Db | |
| On-state Resistance Match-Nom | 15 Ω | |
| On-state Resistance-Max (Ron) | 75 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.937 Mm | |
| Supply Current-Max (Isup) | 0.04 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 200 Ns | |
| Switch-on Time-Max | 400 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |