LTC1400CS8#PBF
Description: Complete SO-8, 12-Bit, 400ksps ADC with Shutdown

Overview of LTC1400CS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1400CS8#TRPBF Analog Devices Complete SO-8, 12-B, 400ksps A
LTC1400CS8#PBF Analog Devices Complete SO-8, 12-B, 400ksps A

Price & Stock for LTC1400CS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6108
Newark Adc, 12Bit, 400Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:400Ksps, Input Channel Type:Single Ended, Data Interface:3 Wire, Microwire, Spi, Supply Voltage Type:Single, Dual (+/-), Supply Voltage Min:4.75V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1400CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 490
  • 1 $12.9400
  • 10 $11.4000
  • 25 $11.4000
  • 50 $11.3900
  • 100 $10.0400
  • 300 $9.7500
  • 500 $9.1200
$9.1200 / $12.9400 Buy Now
DISTI # LTC1400CS8#PBF-ND
DigiKey IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube 182
In Stock
  • 1 $15.5900
  • 10 $11.1460
  • 25 $10.0044
  • 100 $8.7289
  • 250 $8.1116
  • 500 $7.7359
  • 1,000 $7.6250
$7.6250 / $15.5900 Buy Now
DISTI # 584-LTC1400CS8#PBF
Mouser Electronics Analog to Digital Converters - ADC Complete SO-8, 12-B, 400ksps ADC w/ SD RoHS: Compliant 1302
  • 1 $14.9400
  • 10 $10.0000
  • 50 $9.9900
  • 100 $8.0400
  • 200 $7.8000
  • 500 $7.6600
  • 1,000 $7.5300
$7.5300 / $14.9400 Buy Now
Analog Devices Inc Complete SO-8, 12-B, 400ksps A Package Multiple: 100 137
  • 1 $15.5900
  • 10 $11.1460
  • 25 $10.0044
  • 100 $8.7289
  • 250 $8.1116
  • 500 $7.7359
  • 1,000 $7.6250
$7.6250 / $15.5900 Buy Now
DISTI # LTC1400CS8PBF
TME IC: A/D converter, Ch: 1, 12bit, 400ksps, 4.75÷5.25V, SO8 Min Qty: 1 0
  • 1 $10.0000
  • 3 $9.3000
  • 10 $8.4500
  • 25 $7.3600
$7.3600 / $10.0000 RFQ
DISTI # LTC1400CS8#PBF
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 100 0
  • 100 $8.6400
  • 500 $8.4000
  • 1,000 $8.1900
  • 5,000 $7.8700
$7.8700 / $8.6400 Buy Now
DISTI # C1S424500063806
Chip1Stop Single Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 22
  • 1 $13.3000
  • 5 $10.8000
  • 10 $9.2000
$9.2000 / $13.3000 Buy Now

CAD Models for LTC1400CS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1400CS8#PBF by Analog Devices Inc

LTC1400CS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.048 V
Analog Input Voltage-Min
-2.048 V
Conversion Time-Max
2.1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.752 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC1400CS8#PBF
    Analog Devices Inc
    Complete SO-8, 12-Bit, 400ksps ADC with Shutdown
    VS

Alternate Parts for LTC1400CS8#PBF

This table gives cross-reference parts and alternative options found for LTC1400CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1400CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1400IS8#TR ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 Analog Devices Inc LTC1400CS8#PBF vs LTC1400IS8#TR
LTC1400CS8#TRPBF Complete SO-8, 12-Bit, 400ksps ADC with Shutdown Analog Devices Inc LTC1400CS8#PBF vs LTC1400CS8#TRPBF
LTC1400CS8 LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1400CS8#PBF vs LTC1400CS8
LTC1400IS8#TRPBF LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1400CS8#PBF vs LTC1400IS8#TRPBF
LTC1400CS8#TRPBF LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1400CS8#PBF vs LTC1400CS8#TRPBF
LTC1400IS8#TRPBF Complete SO-8, 12-Bit, 400ksps ADC with Shutdown Analog Devices Inc LTC1400CS8#PBF vs LTC1400IS8#TRPBF
LTC1400IS8#PBF Complete SO-8, 12-Bit, 400ksps ADC with Shutdown Analog Devices Inc LTC1400CS8#PBF vs LTC1400IS8#PBF
Part Number Description Manufacturer Compare
TLC2551IDGK 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85 Texas Instruments LTC1400CS8#PBF vs TLC2551IDGK
LTC1400IS8#TR ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 Analog Devices Inc LTC1400CS8#PBF vs LTC1400IS8#TR
TLC2551CDGK 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70 Texas Instruments LTC1400CS8#PBF vs TLC2551CDGK
TLC2551IDG4 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-SOIC -40 to 85 Texas Instruments LTC1400CS8#PBF vs TLC2551IDG4
LTC1400CS8#TRPBF LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1400CS8#PBF vs LTC1400CS8#TRPBF
TLC2551CDGKG4 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70 Texas Instruments LTC1400CS8#PBF vs TLC2551CDGKG4
LTC1400IS8#TRPBF LTC1400 - Complete SO-8, 12-Bit, 400ksps ADC with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1400CS8#PBF vs LTC1400IS8#TRPBF
TLC2551CDGKRG4 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments LTC1400CS8#PBF vs TLC2551CDGKRG4
LTC1400CS8#TRPBF Complete SO-8, 12-Bit, 400ksps ADC with Shutdown Analog Devices Inc LTC1400CS8#PBF vs LTC1400CS8#TRPBF
TLV1572CDG4 10-Bit, 1.25 MSPS ADC Single Ch., DSP/(Q)SPI IF, S&H, Very Low Power, Auto PowerDown 8-SOIC 0 to 70 Texas Instruments LTC1400CS8#PBF vs TLV1572CDG4

Related Parts for LTC1400CS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1400CS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1400CS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1400CS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1400CS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1400CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1400CS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1400CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1400CS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1400CS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: