Part Details for LTC1412CG#TRPBF by Analog Devices Inc
Overview of LTC1412CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1412CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1412CG#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 28SSOP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.1091 | Buy Now |
DISTI #
584-LTC1412CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 3Msps, Smpl A/D Conv RoHS: Compliant | 0 |
|
$18.1000 | Order Now |
|
Analog Devices Inc | 12-B, 3Msps, Smpl A/D Conv Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$14.2300 / $18.1091 | Buy Now |
|
Ameya Holding Limited | IC A/D CONV 12BIT SAMPLNG 28SSOP | 2000 |
|
RFQ | |
DISTI #
LTC1412CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$18.3700 / $19.0900 | Buy Now |
Part Details for LTC1412CG#TRPBF
LTC1412CG#TRPBF CAD Models
LTC1412CG#TRPBF Part Data Attributes:
|
LTC1412CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1412CG#TRPBF
Analog Devices Inc
12-Bit, 3Msps, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.283 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1412CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1412CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1412CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1412CG | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1412CG#TRPBF vs LTC1412CG |
LTC1412IG#PBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG#TRPBF vs LTC1412IG#PBF |
LTC1412CG#TRPBF | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1412CG#TRPBF vs LTC1412CG#TRPBF |
LTC1412CG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1412CG#TRPBF vs LTC1412CG#TR |
LTC1412CG#PBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG#TRPBF vs LTC1412CG#PBF |
LTC1412IG#PBF | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1412CG#TRPBF vs LTC1412IG#PBF |
LTC1412IG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1412CG#TRPBF vs LTC1412IG#TR |
LTC1412IG#TR | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1412CG#TRPBF vs LTC1412IG#TR |
LTC1412CG#PBF | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1412CG#TRPBF vs LTC1412CG#PBF |
LTC1412IG#TRPBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG#TRPBF vs LTC1412IG#TRPBF |