Part Details for LTC1421CG by Linear Technology
Overview of LTC1421CG by Linear Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1421CG-2.5#PBF | Analog Devices | Hot Swap Cntr | |
LTC1421CG-2.5#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC1421CG#PBF | Analog Devices | Hot Swap Cntr |
Price & Stock for LTC1421CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10545 |
|
RFQ | ||
|
Bristol Electronics | 3455 |
|
RFQ | ||
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 6196 |
|
$2.9925 / $8.5500 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 2764 |
|
$4.2750 / $8.5500 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 154 |
|
$6.0176 / $10.9410 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 144 |
|
$5.2725 / $8.5500 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 89 |
|
$5.2725 / $8.5500 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 36 |
|
$9.6675 / $11.7578 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 24 Pin, Plastic, SSOP | 23 |
|
$9.6000 / $14.4000 | Buy Now |
|
ComSIT USA | HOT SWAP CONTROLLER Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC1421CG
LTC1421CG CAD Models
LTC1421CG Part Data Attributes
|
LTC1421CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1421CG
Linear Technology
LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 12V SUPPLY IS REQUIRED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1421CG
This table gives cross-reference parts and alternative options found for LTC1421CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1421CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1421IG#TR | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1421CG vs LTC1421IG#TR |
LTC1421CG#TRPBF | Hot Swap Controller | Analog Devices Inc | LTC1421CG vs LTC1421CG#TRPBF |
LTC1421IG#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 | Analog Devices Inc | LTC1421CG vs LTC1421IG#TR |
LTC1421IG#PBF | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1421CG vs LTC1421IG#PBF |
LTC1421CG#TR | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1421CG vs LTC1421CG#TR |
LTC1421CG#PBF | LTC1421 - Hot Swap Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1421CG vs LTC1421CG#PBF |