Part Details for LTC1422IS8#PBF by Analog Devices Inc
Results Overview of LTC1422IS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1422IS8#PBF Information
LTC1422IS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1422IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6130
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1422IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$5.6700 / $11.7300 | Buy Now |
|
DISTI #
LTC1422IS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
184 In Stock |
|
$5.6750 / $11.7300 | Buy Now |
|
DISTI #
584-LTC1422IS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr RoHS: Compliant | 199 |
|
$5.6700 / $11.7300 | Buy Now |
|
|
Analog Devices Inc | Hot Swap Cntr Package Multiple: 100 | 37 |
|
$4.5400 / $11.7300 | Buy Now |
|
|
Rochester Electronics | Fixed, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$4.7800 / $5.9700 | Buy Now |
|
DISTI #
LTC1422IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8700 / $6.4400 | Buy Now |
|
|
Chip Stock | HotSwapController1Channel12Volt8-PinSOICN | 6540 |
|
RFQ |
US Tariff Estimator: LTC1422IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1422IS8#PBF
LTC1422IS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1422IS8#PBF Part Data Attributes
|
|
LTC1422IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1422IS8#PBF
Analog Devices Inc
Hot Swap Controller
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1422IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1422IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1422IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1422CS8#TRPBF | Analog Devices Inc | $4.9909 | Fixed, 1 Channel, CMOS, PDSO8 | LTC1422IS8#PBF vs LTC1422CS8#TRPBF |
| DS1312S-2+ | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO8 | LTC1422IS8#PBF vs DS1312S-2+ |
| PCF1252-0T-T | NXP Semiconductors | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDSO8 | LTC1422IS8#PBF vs PCF1252-0T-T |
| DS1312S-2 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | LTC1422IS8#PBF vs DS1312S-2 |
LTC1422IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1422IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the external components. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI) in the circuit. Additionally, calibrate the ADC regularly to compensate for any offset or gain errors.
-
The maximum clock frequency for the SPI interface of the LTC1422IS8 is 2.5 MHz. Exceeding this frequency may result in data corruption or loss of synchronization.
-
The POR and BOR functions are enabled by default. To handle them, ensure that the power supply voltage ramps up slowly (typically 1-2 ms) during power-on, and that the voltage stays above the minimum operating voltage (VCC) during operation. This prevents unwanted resets and ensures reliable operation.
-
The recommended input signal range for the ADC is 0 to VREF (typically 2.5V or 5V). Exceeding this range may result in inaccurate conversions or damage to the IC.