Part Details for LTC1422IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1422IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1422IS8#TRPBF Information
LTC1422IS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1422IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1422IS8#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$5.6750 / $11.7300 | Buy Now |
|
DISTI #
584-LTC1422IS8#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Cntr RoHS: Compliant | 1584 |
|
$5.6700 / $9.4700 | Buy Now |
|
DISTI #
V72:2272_06436897
|
Arrow Electronics | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 59 |
|
$5.8220 / $7.4330 | Buy Now |
|
|
Analog Devices Inc | Hot Swap Cntr Min Qty: 1 Package Multiple: 2500 | 137 |
|
$4.5400 / $11.7300 | Buy Now |
|
DISTI #
V72:2272_06436897
|
Arrow Electronics | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 59 |
|
$5.8220 / $7.4330 | Buy Now |
|
DISTI #
V72:2272_06436897
|
Arrow Electronics | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 59 |
|
$5.8220 / $7.4330 | Buy Now |
|
DISTI #
LTC1422IS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8700 / $6.0900 | Buy Now |
|
|
Chip Stock | Ms-HotSwap/LowVoltage2.7VTo12V,8PinHotSwapController | 6530 |
|
RFQ |
US Tariff Estimator: LTC1422IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1422IS8#TRPBF
LTC1422IS8#TRPBF Part Data Attributes
|
|
LTC1422IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1422IS8#TRPBF
Analog Devices Inc
Fixed, 1 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1422IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1422IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1422IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1422CS8#TRPBF | Analog Devices Inc | $4.9909 | Fixed, 1 Channel, CMOS, PDSO8 | LTC1422IS8#TRPBF vs LTC1422CS8#TRPBF |
LTC1422IS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1422IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the IC and the decoupling capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper decoupling, use a 10uF ceramic capacitor between the VCC pin and the analog ground, and a 0.1uF ceramic capacitor between the VCC pin and the digital ground. Place these capacitors as close to the IC as possible.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for normal operation, the input voltage should be limited to 5V to ensure reliable operation.
-
The LTC1422IS8 has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal pad or a copper plane on the PCB. Keep the surrounding components at a safe distance to prevent thermal interference.
-
The recommended clock frequency for the LTC1422IS8 is between 1MHz and 10MHz. However, the device can operate at frequencies up to 20MHz, but with reduced performance and increased power consumption.