There are no models available for this part yet.
Overview of LTC1436AIGN-PLL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1436AIGN-PLL#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436AIGN#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436AIGN#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs |
CAD Models for LTC1436AIGN-PLL by Analog Devices Inc
Part Data Attributes for LTC1436AIGN-PLL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
240 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1436AIGN-PLL
This table gives cross-reference parts and alternative options found for LTC1436AIGN-PLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436AIGN-PLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436ACGN-PLL#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436AIGN-PLL vs LTC1436ACGN-PLL#PBF |
LTC1436ACGN-PLL#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1436AIGN-PLL vs LTC1436ACGN-PLL#PBF |
LTC1436ACGN-PLL | Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436AIGN-PLL vs LTC1436ACGN-PLL |
LTC1436AIGN-PLL | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436AIGN-PLL vs LTC1436AIGN-PLL |
LTC1436ACGN-PLL | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1436AIGN-PLL vs LTC1436ACGN-PLL |
Related Parts for LTC1436AIGN-PLL
-
LTC1435ACSSwitching Regulator or Controllers
-
LTC1392IS8Other Analog ICs
-
LTC1421IGPower Management Circuits
-
LTC1298IS8Analog to Digital Converters
-
AD8657ARMZ-R7Operational Amplifiers
-
AP1084K33L-ULinear Regulator ICs
-
SN65HVD35DRLine Driver or Receivers
-
LTC1426IS8Digital to Analog Converters
-
AD9864BCPZOther Consumer ICs