Part Details for LTC1451IS8 by Analog Devices Inc
Overview of LTC1451IS8 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1451IS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC D/A CONV 12BIT R-R 8-SOIC | 2 |
|
RFQ |
Part Details for LTC1451IS8
LTC1451IS8 CAD Models
LTC1451IS8 Part Data Attributes
|
LTC1451IS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1451IS8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1451IS8
This table gives cross-reference parts and alternative options found for LTC1451IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1451IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1451IS8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1451IS8 vs LTC1451IS8#PBF |
LTC1452CS8 | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1451IS8 vs LTC1452CS8 |
LTC1452IS8#PBF | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1451IS8 vs LTC1452IS8#PBF |
LTC1452CS8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1451IS8 vs LTC1452CS8 |
LTC1451CS8 | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1451IS8 vs LTC1451CS8 |
LTC1452CS8#PBF | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | Analog Devices Inc | LTC1451IS8 vs LTC1452CS8#PBF |
LTC1452IS8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1451IS8 vs LTC1452IS8 |
LTC1451CS8 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | Analog Devices Inc | LTC1451IS8 vs LTC1451CS8 |