Part Details for LTC1479CG#TRPBF by Analog Devices Inc
Results Overview of LTC1479CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1479CG#TRPBF Information
LTC1479CG#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1479CG#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1479CG#TRPBFTR-ND
|
DigiKey | IC BAT PWR MGMT MULT-CHEM 36SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4058 | Buy Now |
|
DISTI #
584-LTC1479CG#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC PwrPath Cntr for 2x Bat Ss RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
|
|
Analog Devices Inc | PwrPath Cntr for 2x Bat Ss Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$10.1200 / $23.2500 | Buy Now |
|
DISTI #
LTC1479CG#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$13.0700 / $13.5900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8748 |
|
RFQ |
US Tariff Estimator: LTC1479CG#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1479CG#TRPBF
LTC1479CG#TRPBF Part Data Attributes
|
|
LTC1479CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1479CG#TRPBF
Analog Devices Inc
Fixed, 3 Channel, CMOS, PDSO36
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop36,.3 | |
| Pin Count | 36 | |
| Manufacturer Package Code | 05-08-1640 (G36) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Battery Monitor | |
| JESD-30 Code | R-PDSO-G36 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP36,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.99 Mm | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 25 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for LTC1479CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1479CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1479CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS2113APW | Texas Instruments | $1.2948 | Adjustable, 2 Channel, PDSO8 | LTC1479CG#TRPBF vs TPS2113APW |
| LTC1479CG#PBF | Analog Devices Inc | $12.7540 | Fixed, 3 Channel, CMOS, PDSO36 | LTC1479CG#TRPBF vs LTC1479CG#PBF |
| LTC1479IG#TRPBF | Analog Devices Inc | Check for Price | Fixed, 3 Channel, CMOS, PDSO36 | LTC1479CG#TRPBF vs LTC1479IG#TRPBF |
| TPS2113ADRBR | Texas Instruments | Check for Price | Adjustable, 2 Channel, PDSO8 | LTC1479CG#TRPBF vs TPS2113ADRBR |
LTC1479CG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1479CG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to place the IC near the center of the board to reduce noise and radiation.
-
To ensure proper powering and decoupling of the LTC1479CG, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VCC and GND pins, and place it as close to the IC as possible. Additionally, use a separate power plane for the analog and digital supplies, and ensure that the power supply is well-regulated and low-noise.
-
The maximum clock frequency that can be used with the LTC1479CG is 50MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information on clock frequency selection.
-
The LTC1479CG can be programmed using a serial interface (SPI or I2C) to configure the device for a specific application. The programming sequence and register settings will depend on the specific application requirements. Consult the datasheet and application notes for more information on programming the device.
-
The thermal resistance of the LTC1479CG package (QFN-32) is typically around 30-40°C/W. This means that for every watt of power dissipated by the IC, the junction temperature will increase by 30-40°C above the ambient temperature. Proper thermal management is essential to ensure reliable operation of the device.