Part Details for LTC1480CS8#TRPBF by Linear Technology
Results Overview of LTC1480CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1480CS8#TRPBF Information
LTC1480CS8#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1480CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC TXRX 3.3V RS485 LOWPWR 8-SOIC | 5200 |
|
$6.0611 / $7.8290 | Buy Now |
US Tariff Estimator: LTC1480CS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1480CS8#TRPBF
LTC1480CS8#TRPBF Part Data Attributes
|
|
LTC1480CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1480CS8#TRPBF
Linear Technology
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.004 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 200 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 80 Ns | |
| Width | 3.899 Mm |
Alternate Parts for LTC1480CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1480CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1480CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1480CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1480CS8#TRPBF vs LTC1480CS8#TR |
LTC1480CS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1480CS8 is -40°C to 85°C.
-
To ensure proper power-up and power-down, follow the recommended power-up and power-down sequencing in the datasheet, and make sure to provide a clean and stable power supply.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, keeping sensitive analog signals away from noisy digital signals and ensuring good power supply decoupling.
-
To minimize EMI and RFI, use proper shielding, grounding, and filtering techniques, and follow the recommended layout and routing guidelines in the datasheet.
-
The maximum current rating for the LTC1480CS8 is 100mA per channel, but this can be limited by the specific application and PCB design.