Parametric results for: LTC1480CS8#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc1480cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1480CS8#TRPBF
Analog Devices Inc
$4.1739 Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm SOP, 8 05-08-1610 (S8) Compliant EAR99 8542.39.00.01
package
LTC1480CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 80 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 600 µA 3.6 V 3 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm SOP, SOP8,.25 8 S8 Compliant EAR99 8542.39.00.01 SOIC