There are no models available for this part yet.
Overview of LTC1590CN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1590CN#PBF | Analog Devices | 2x Serial 12-B Mult DAC |
CAD Models for LTC1590CN by Linear Technology
Part Data Attributes for LTC1590CN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Settling Time-Nom (tstl)
|
0.3 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LTC1590CN
This table gives cross-reference parts and alternative options found for LTC1590CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1590CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1590CN | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDIP16 | Analog Devices Inc | LTC1590CN vs LTC1590CN |
LTC1590IN#PBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CN vs LTC1590IN#PBF |
Related Parts for LTC1590CN
-
DF3052BF25VMicrocontrollers
-
ADS1252UAnalog to Digital Converters
-
LTC1590INDigital to Analog Converters
-
LTC1574CS-5Switching Regulator or Controllers
-
LT318AN8Operational Amplifiers
-
LTC1482CS8Line Driver or Receivers
-
LTC1536CS8Power Management Circuits
-
LT3020EDDLinear Regulator ICs
-
S29GL256S10DHIV10Flash Memories