Part Details for LTC1590CS by Analog Devices Inc
Overview of LTC1590CS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for LTC1590CS
LTC1590CS CAD Models
LTC1590CS Part Data Attributes
|
LTC1590CS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1590CS
Analog Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1590CS
This table gives cross-reference parts and alternative options found for LTC1590CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1590CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1590CS#TRPBF | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590CS vs LTC1590CS#TRPBF |
LTC1590IS | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590CS vs LTC1590IS |
LTC1590CS#TR | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1590CS vs LTC1590CS#TR |
LTC1590CS#PBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS vs LTC1590CS#PBF |
LTC1590IS#TR | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS vs LTC1590IS#TR |
LTC1590IS#PBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS vs LTC1590IS#PBF |
LTC1590IS#TRPBF | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590CS vs LTC1590IS#TRPBF |
LTC1590IS#TR | LTC1590 - Dual Serial 12-Bit Multiplying DAC; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1590CS vs LTC1590IS#TR |
LTC1590CS#TR | D/A Converter, 2 Func, Serial Input Loading, 0.3us Settling Time, PDSO16 | Analog Devices Inc | LTC1590CS vs LTC1590CS#TR |
LTC1590IS#TRPBF | Dual Serial 12-Bit Multiplying DAC | Analog Devices Inc | LTC1590CS vs LTC1590IS#TRPBF |