There are no models available for this part yet.
Overview of LTC1591-1CN#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1591IG#TRPBF | Analog Devices | 14-B Parallel L Glitch Mult DA | |
LTC1591CG#TRPBF | Analog Devices | 14-B Parallel L Glitch Mult DA | |
LTC1591CG#PBF | Analog Devices | 14-B Parallel L Glitch Mult DA |
CAD Models for LTC1591-1CN#TR by Linear Technology
Part Data Attributes for LTC1591-1CN#TR by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
34.789 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LTC1591-1CN#TR
This table gives cross-reference parts and alternative options found for LTC1591-1CN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1591-1CN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1591-1IN | LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1591-1CN#TR vs LTC1591-1IN |
LTC1591-1IN#TRPBF | IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 14-BIT DAC, PDIP28, LEAD FREE, PLASTIC, DIP-28, Digital to Analog Converter | Linear Technology | LTC1591-1CN#TR vs LTC1591-1IN#TRPBF |
LTC1591-1CN#PBF | LTC1591 - 14-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1591-1CN#TR vs LTC1591-1CN#PBF |