Part Details for LTC1594LCS#TRPBF by Analog Devices Inc
Overview of LTC1594LCS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for LTC1594LCS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1594LCS#TRPBF-ND
|
DigiKey | IC ADC 12BIT SAR 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5538 | Buy Now |
DISTI #
584-LTC1594LCS#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4- & 8-Ch, 3V uP Smpl 12-B Serial I/O A/ RoHS: Compliant | 0 |
|
$9.5500 | Order Now |
|
Analog Devices Inc | 4- & 8-Ch, 3V uP Smpl 12-B Ser Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.3900 / $9.5538 | Buy Now |
DISTI #
LTC1594LCSTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.5400 / $9.9100 | Buy Now |
Part Details for LTC1594LCS#TRPBF
LTC1594LCS#TRPBF CAD Models
LTC1594LCS#TRPBF Part Data Attributes
|
LTC1594LCS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1594LCS#TRPBF
Analog Devices Inc
4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |
Alternate Parts for LTC1594LCS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1594LCS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1594LCS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1594LCS#PBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1594LCS#TRPBF vs LTC1594LCS#PBF |
LTC1594LIS#TR | LTC1594L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1594LCS#TRPBF vs LTC1594LIS#TR |
LTC1594LCS#TR | LTC1594L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594LCS#TRPBF vs LTC1594LCS#TR |
LTC1594LIS#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | Analog Devices Inc | LTC1594LCS#TRPBF vs LTC1594LIS#TR |
LTC1594LIS#PBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1594LCS#TRPBF vs LTC1594LIS#PBF |
LTC1594LCS#TRPBF | LTC1594L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594LCS#TRPBF vs LTC1594LCS#TRPBF |
LTC1594LCS | LTC1594L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1594LCS#TRPBF vs LTC1594LCS |