Converters
LTC1595BCS8#TR
Description: LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC1595BCS8#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1595BCS8#PBF Analog Devices Serial 16-B Mult DACs
LTC1595BCS8#TRPBF Analog Devices Serial 16-B Mult DACs

CAD Models for LTC1595BCS8#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1595BCS8#TR by Linear Technology

LTC1595BCS8#TR
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9025 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Settling Time-Nom (tstl)
1 µs
Supply Current-Max
0.01 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.899 mm
Want to compare parts?
  1. LTC1595BCS8#TR
    Linear Technology
    LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC1595BCS8#TR

This table gives cross-reference parts and alternative options found for LTC1595BCS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1595BCS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1595BIS8#TR D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8#TR
LTC1595BCS8 D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BCS8
LTC1595BCS8 LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1595BCS8#TR vs LTC1595BCS8
LTC1595BIS8#PBF LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1595BCS8#TR vs LTC1595BIS8#PBF
LTC1595BCS8#TRPBF Serial 16-Bit Multiplying DACs Analog Devices Inc LTC1595BCS8#TR vs LTC1595BCS8#TRPBF
LTC1595BIS8 D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8
LTC1595BIS8#PBF Serial 16-Bit Multiplying DACs Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8#PBF
Part Number Description Manufacturer Compare
LTC1595BCS8 D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BCS8
LTC1595BIS8 D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8
LTC1595BIS8#PBF Serial 16-Bit Multiplying DACs Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8#PBF
LTC1595BIS8#TR D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 Analog Devices Inc LTC1595BCS8#TR vs LTC1595BIS8#TR
LTC1595BCS8#TRPBF Serial 16-Bit Multiplying DACs Analog Devices Inc LTC1595BCS8#TR vs LTC1595BCS8#TRPBF
LTC1595BIS8#PBF LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1595BCS8#TR vs LTC1595BIS8#PBF
LTC1595BCS8 LTC1595 - Serial 16-Bit Multiplying DACs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1595BCS8#TR vs LTC1595BCS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1595BCS8#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1595BCS8#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1595BCS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1595BCS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1595BCS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1595BCS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1595BCS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1595BCS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1595BCS8#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: