Part Details for LTC1597-1BIN#PBF by Linear Technology
Overview of LTC1597-1BIN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1597-1BIN#PBF
LTC1597-1BIN#PBF CAD Models
LTC1597-1BIN#PBF Part Data Attributes
|
LTC1597-1BIN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1597-1BIN#PBF
Linear Technology
LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.789 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1597-1BIN#PBF
This table gives cross-reference parts and alternative options found for LTC1597-1BIN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1597-1BIN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1597-1BCN | LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BCN |
LTC1597-1BIN | LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BIN |
LTC1597-1BIN#TRPBF | IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28, Digital to Analog Converter | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BIN#TRPBF |
LTC1597-1BCN#TR | IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Digital to Analog Converter | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BCN#TR |
LTC1597-1BIN#TR | IC PARALLEL, WORD INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Digital to Analog Converter | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BIN#TR |
LTC1597-1BCN#PBF | LTC1597 - 16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1597-1BIN#PBF vs LTC1597-1BCN#PBF |