-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1603CG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 36SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
66 In Stock |
|
$18.1333 / $25.3600 | Buy Now |
DISTI #
584-LTC1603CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 250ksps Smpl A/D Conv w/ RoHS: Compliant | 5 |
|
$18.6800 / $25.3500 | Buy Now |
|
Analog Devices Inc | 16-B, 250ksps Smpl A/D Conv w/ Min Qty: 1 Package Multiple: 37 | 14 |
|
$13.0100 / $25.3600 | Buy Now |
DISTI #
LTC1603CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$16.8000 / $19.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1603CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1603CG#PBF
Analog Devices Inc
High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1603CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1603CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1603IG#PBF | High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1603CG#PBF vs LTC1603IG#PBF |
LTC1603IG | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1603CG#PBF vs LTC1603IG |
LTC1603CG#PBF | LTC1603 - High Speed, 16-Bit, 250ksps Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1603CG#PBF vs LTC1603CG#PBF |