Part Details for LTC1605ISW#TR by Linear Technology
Overview of LTC1605ISW#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1605ISW#TR
LTC1605ISW#TR CAD Models
LTC1605ISW#TR Part Data Attributes
|
LTC1605ISW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1605ISW#TR
Linear Technology
LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1605ISW#TR
This table gives cross-reference parts and alternative options found for LTC1605ISW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605ISW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7805UBE4 | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | Texas Instruments | LTC1605ISW#TR vs ADS7805UBE4 |
LTC1605CSW | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1605ISW#TR vs LTC1605CSW |
ADS7805UB-2/1KE4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 | Texas Instruments | LTC1605ISW#TR vs ADS7805UB-2/1KE4 |
LTC1605ISW | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1605ISW#TR vs LTC1605ISW |
AD976AR | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | LTC1605ISW#TR vs AD976AR |
ADS7805UB | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC | Texas Instruments | LTC1605ISW#TR vs ADS7805UB |
LTC1605ISW#PBF | 16-Bit, 100ksps, Sampling ADC | Analog Devices Inc | LTC1605ISW#TR vs LTC1605ISW#PBF |
ADS7805UB/1K | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC | Texas Instruments | LTC1605ISW#TR vs ADS7805UB/1K |
LTC1605ISW | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1605ISW#TR vs LTC1605ISW |
ADS7805UB/1KE4 | 16-Bit 10us Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | Texas Instruments | LTC1605ISW#TR vs ADS7805UB/1KE4 |