Part Details for LTC1624CS8#TR by Analog Devices Inc
Overview of LTC1624CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC164A | Analog Devices | LTC1624CS8 - STEP DOWN CONVERT | |
LTC1624CS8#PBF | Analog Devices | Hi Eff SO-8 N-Ch Sw Reg Cntr | |
LTC1624CS8#TRPBF | Analog Devices | Hi Eff SO-8 N-Ch Sw Reg Cntr |
Part Details for LTC1624CS8#TR
LTC1624CS8#TR CAD Models
LTC1624CS8#TR Part Data Attributes
|
LTC1624CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1624CS8#TR
Analog Devices Inc
Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 225 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1624CS8#TR
This table gives cross-reference parts and alternative options found for LTC1624CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1624CS8#PBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8#TR vs LTC1624CS8#PBF |
LTC1624CS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8 |
LTC1624CS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8#PBF |
LTC1624CS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8#TRPBF |
LTC1624IS8#TR | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1624CS8#TR vs LTC1624IS8#TR |
LTC1624CS8#TRPBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8#TR vs LTC1624CS8#TRPBF |
LTC1624IS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8#TR vs LTC1624IS8#TR |
LTC1624IS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8#TR vs LTC1624IS8 |
LTC1624IS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624IS8#PBF |
LTC1624IS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624IS8#TRPBF |