There are no models available for this part yet.
Overview of LTC1624CS8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC164A | Analog Devices | LTC1624CS8 - STEP DOWN CONVERT | |
LTC1624CS8#PBF | Analog Devices | Hi Eff SO-8 N-Ch Sw Reg Cntr | |
LTC1624CS8#TRPBF | Analog Devices | Hi Eff SO-8 N-Ch Sw Reg Cntr |
CAD Models for LTC1624CS8 by Analog Devices Inc
Part Data Attributes for LTC1624CS8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
225 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC1624CS8
This table gives cross-reference parts and alternative options found for LTC1624CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1624CS8#PBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8 vs LTC1624CS8#PBF |
LTC1624CS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8 vs LTC1624CS8#PBF |
LTC1624CS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1624CS8 vs LTC1624CS8#TR |
LTC1624CS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8 vs LTC1624CS8#TRPBF |
LTC1624IS8#TR | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1624CS8 vs LTC1624IS8#TR |
LTC1624CS8#TRPBF | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8 vs LTC1624CS8#TRPBF |
LTC1624IS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8 vs LTC1624IS8#TR |
LTC1624IS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8 vs LTC1624IS8 |
LTC1624IS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8 vs LTC1624IS8#PBF |
LTC1624IS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8 vs LTC1624IS8#TRPBF |
Related Parts for LTC1624CS8
-
MSP430F2416TPMMicrocontrollers
-
LTC1624IS8Switching Regulator or Controllers
-
ADATE318BCPZOther Analog ICs
-
DA9053-3HHA2Power Management Circuits
-
FQA36P15Power Field-Effect Transistors
-
ISP762TPeripheral Drivers
-
LTC1861LCMSAnalog to Digital Converters
-
A3P060-TQG144IField Programmable Gate Arrays
-
LT6204CSOperational Amplifiers