LTC1624IS8#PBF
Description: High Efficiency SO-8 N-Channel Switching Regulator Controller

Overview of LTC1624IS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1624IS8#TRPBF Analog Devices Hi Eff SO-8 N-Ch Sw Reg Cntr
LTC1624IS8#PBF Analog Devices Hi Eff SO-8 N-Ch Sw Reg Cntr

Price & Stock for LTC1624IS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2100
Newark Dc/Dc Ctrl, Boost/Buck, 200Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):95%, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1624IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 89
  • 1 $11.2600
  • 10 $10.3500
  • 25 $9.9200
  • 50 $9.3300
  • 100 $8.7400
  • 300 $8.2600
  • 500 $7.7800
$7.7800 / $11.2600 Buy Now
DISTI # LTC1624IS8#PBF-ND
DigiKey IC REG CTRLR BCK/BST/SEPIC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 491
In Stock
  • 1 $13.9900
  • 10 $9.9320
  • 25 $8.8884
  • 100 $7.7225
  • 250 $7.1582
  • 500 $6.8145
  • 1,000 $6.6375
$6.6375 / $13.9900 Buy Now
DISTI # 584-LTC1624IS8#PBF
Mouser Electronics Switching Voltage Regulators Hi Eff SO-8 N-Ch Sw Reg Cntr RoHS: Compliant 1400
  • 1 $12.4800
  • 10 $8.8900
  • 100 $7.7200
  • 200 $7.1500
$7.1500 / $12.4800 Buy Now
Analog Devices Inc Hi Eff SO-8 N-Ch Sw Reg Cntr Package Multiple: 100 99
  • 1 $13.9900
  • 10 $9.9320
  • 25 $8.8884
  • 100 $7.7225
  • 250 $7.1582
  • 500 $6.8145
  • 1,000 $6.6375
$6.6375 / $13.9900 Buy Now
DISTI # 82698062
Verical DC/DC Cntrlr Single-OUT Step Down/Step Up 2A 225kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 Americas - 281
  • 1 $12.4550
  • 10 $8.8722
  • 100 $7.7046
  • 200 $7.3177
$7.3177 / $12.4550 Buy Now
DISTI # 83714999
Verical DC/DC Cntrlr Single-OUT Step Down/Step Up 2A 225kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 Americas - 58
  • 1 $5.5000
$5.5000 Buy Now
DISTI # LTC1624IS8PBF
TME PMIC, DC/DC converter, Uin: 3.5÷36VDC, Uout: 1.19÷30VDC, 2A, SO8 Min Qty: 1 0
  • 1 $9.4500
  • 3 $8.9100
  • 10 $7.5600
  • 25 $7.0200
$7.0200 / $9.4500 RFQ
DISTI # LTC1624IS8#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $7.5300
  • 500 $7.3200
  • 1,000 $7.1300
  • 5,000 $6.8500
$6.8500 / $7.5300 Buy Now
DISTI # C1S424500054640
Chip1Stop DC/DC Cntrlr Single-OUT Step Down/Step Up 200kHz Automotive 8-Pin SOIC N RoHS: Compliant pbFree: Yes Container: Bulk 100
  • 1 $9.9600
  • 10 $7.1100
  • 50 $7.0900
  • 100 $6.9400
$6.9400 / $9.9600 Buy Now

CAD Models for LTC1624IS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1624IS8#PBF by Analog Devices Inc

LTC1624IS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
20 V
Input Voltage-Min
3.6 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
30 V
Output Voltage-Min
1.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
225 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LTC1624IS8#PBF
    Analog Devices Inc
    High Efficiency SO-8 N-Channel Switching Regulator Controller
    VS

Alternate Parts for LTC1624IS8#PBF

This table gives cross-reference parts and alternative options found for LTC1624IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1624CS8#PBF LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1624IS8#PBF vs LTC1624CS8#PBF
LTC1624CS8 Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8
LTC1624CS8#PBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#PBF
LTC1624CS8#TR Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#TR
LTC1624CS8#TRPBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#TRPBF
LTC1624IS8#TR LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1624IS8#PBF vs LTC1624IS8#TR
LTC1624CS8#TRPBF LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1624IS8#PBF vs LTC1624CS8#TRPBF
LTC1624IS8#TR Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8#TR
LTC1624IS8 Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8
LTC1624IS8#TRPBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8#TRPBF
Part Number Description Manufacturer Compare
LTC1624CS8#PBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#PBF
LTC1624IS8#TRPBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8#TRPBF
LTC1624CS8 Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8
LTC1624CS8#TRPBF High Efficiency SO-8 N-Channel Switching Regulator Controller Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#TRPBF
LTC1624IS8#TR LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1624IS8#PBF vs LTC1624IS8#TR
LTC1624CS8#TR Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624CS8#TR
LTC1624CS8#TRPBF LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1624IS8#PBF vs LTC1624CS8#TRPBF
LTC1624CS8#PBF LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1624IS8#PBF vs LTC1624CS8#PBF
LTC1624IS8#TR Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8#TR
LTC1624IS8 Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1624IS8#PBF vs LTC1624IS8

Related Parts for LTC1624IS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1624IS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1624IS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1624IS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1624IS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1624IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1624IS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1624IS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1624IS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1624IS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: