Part Details for LTC1643AHCGN#PBF by Analog Devices Inc
Results Overview of LTC1643AHCGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1643AHCGN#PBF Information
LTC1643AHCGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1643AHCGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1643AHCGN#PBF-ND
|
DigiKey | IC HOT SWAP CTR MOTHERBRD 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3371 | Buy Now |
|
DISTI #
584-LTC1643AHCGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers PCI-Bus Hot Swap Cntr RoHS: Compliant | 0 |
|
$7.1500 | Order Now |
|
|
Analog Devices Inc | PCI-Bus Hot Swap Cntr Package Multiple: 100 | 2200 |
|
$5.5800 / $7.1531 | Buy Now |
|
DISTI #
LTC1643AHCGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.2000 / $7.9100 | Buy Now |
US Tariff Estimator: LTC1643AHCGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1643AHCGN#PBF
LTC1643AHCGN#PBF Part Data Attributes
|
|
LTC1643AHCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1643AHCGN#PBF
Analog Devices Inc
Adjustable, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires A -12v Supply | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC1643AHCGN#PBF
This table gives cross-reference parts and alternative options found for LTC1643AHCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643AHCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1643AHIGN#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643AHCGN#PBF vs LTC1643AHIGN#TRPBF |
LTC1643AHCGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1643AHCGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the input and output traces as short as possible.
-
To ensure the LTC1643AHCGN#PBF is operating within its recommended operating conditions, verify that the input voltage is within the specified range (2.7V to 5.5V), the output current is within the specified range (up to 1A), and the ambient temperature is within the specified range (-40°C to 125°C). Also, ensure that the device is not exposed to excessive moisture or humidity.
-
The typical start-up time for the LTC1643AHCGN#PBF is around 1ms. This means that the device takes approximately 1ms to reach its nominal output voltage after power-on. When designing your system's power-on sequence, ensure that the LTC1643AHCGN#PBF has sufficient time to start up before other components in the system are enabled.
-
To troubleshoot issues with the LTC1643AHCGN#PBF, start by verifying the input voltage and output current are within the specified ranges. Check the PCB layout for any noise or signal integrity issues. Use an oscilloscope to measure the output voltage and verify it's within the specified tolerance. If issues persist, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
-
The LTC1643AHCGN#PBF is a high-reliability device that meets various industry standards, including AEC-Q100 for automotive applications and IEC 60601-1 for medical applications. However, it's essential to consult the datasheet and application notes to ensure the device meets the specific requirements of your application. Additionally, contact Analog Devices' technical support for guidance on compliance and certification.