Part Details for LTC1643ALCGN by Analog Devices Inc
Results Overview of LTC1643ALCGN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1643ALCGN Information
LTC1643ALCGN by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1643ALCGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1643ALCGN-ND
|
DigiKey | IC CTRLR HOTSWAP PCIBUS 16-SSOP Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 3053 |
|
RFQ |
US Tariff Estimator: LTC1643ALCGN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1643ALCGN
LTC1643ALCGN Part Data Attributes
|
|
LTC1643ALCGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1643ALCGN
Analog Devices Inc
Adjustable, 4 Channel, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Requires A -12v Supply | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LTC1643ALCGN
This table gives cross-reference parts and alternative options found for LTC1643ALCGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643ALCGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1643ALIGN#PBF | Analog Devices Inc | $8.5943 | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN#PBF |
| LTC1643ALIGN#TRPBF | Linear Technology | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN#TRPBF |
| LTC1643ALCGN | Linear Technology | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALCGN |
| LTC1643ALIGN#TR | Analog Devices Inc | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN#TR |
| LTC1643ALIGN | Analog Devices Inc | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN |
| LTC1643ALIGN | Linear Technology | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN |
| LTC1643ALCGN#TRPBF | Linear Technology | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALCGN#TRPBF |
| LTC1643ALCGN#TR | Analog Devices Inc | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALCGN#TR |
| LTC1643ALCGN#TR | Linear Technology | Check for Price | Adjustable, 4 Channel, CMOS, PDSO16 | LTC1643ALCGN vs LTC1643ALCGN#TR |
| LTC1643ALIGN#TRPB | Linear Technology | Check for Price | Adjustable, 4 Channel, PDSO16 | LTC1643ALCGN vs LTC1643ALIGN#TRPB |