Part Details for LTC1657IGN#TRPBF by Analog Devices Inc
Overview of LTC1657IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC1657IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1657IGN#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.0656 | Buy Now |
DISTI #
584-LTC1657IGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Parallel 16-B R2R uP DAC RoHS: Compliant | 0 |
|
$17.0600 | Order Now |
|
Analog Devices Inc | Parallel 16-B R2R uP DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$13.4100 / $17.0656 | Buy Now |
DISTI #
LTC1657IGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$17.3100 / $17.9900 | Buy Now |
Part Details for LTC1657IGN#TRPBF
LTC1657IGN#TRPBF CAD Models
LTC1657IGN#TRPBF Part Data Attributes
|
LTC1657IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1657IGN#TRPBF
Analog Devices Inc
Parallel 16-Bit Rail-to-Rail Micropower DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1657IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1657IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1657IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1657IGN#TRPBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657IGN#TRPBF vs LTC1657IGN#TRPBF |
LTC1657CGN#TRPBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657IGN#TRPBF vs LTC1657CGN#TRPBF |
LTC1657CGN#PBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1657IGN#TRPBF vs LTC1657CGN#PBF |
LTC1657CGN#PBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657IGN#TRPBF vs LTC1657CGN#PBF |
LTC1657IGN#PBF | Parallel 16-Bit Rail-to-Rail Micropower DAC | Analog Devices Inc | LTC1657IGN#TRPBF vs LTC1657IGN#PBF |
LTC1657IGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657IGN#TRPBF vs LTC1657IGN |
LTC1657IGN#PBF | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657IGN#TRPBF vs LTC1657IGN#PBF |
LTC1657CGN | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1657IGN#TRPBF vs LTC1657CGN |
LTC1657IGN#TR | LTC1657 - Parallel 16-Bit Rail-to-Rail Micropower DAC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1657IGN#TRPBF vs LTC1657IGN#TR |
LTC1657CGN | D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28 | Analog Devices Inc | LTC1657IGN#TRPBF vs LTC1657CGN |