Part Details for LTC1662CMS8#TRPBF by Linear Technology
Overview of LTC1662CMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1662CMS8#TRPBF
LTC1662CMS8#TRPBF CAD Models
LTC1662CMS8#TRPBF Part Data Attributes
|
LTC1662CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1662CMS8#TRPBF
Linear Technology
LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.494 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 750 µs | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1662CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1662CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1662CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1662CMS8#TR | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1662CMS8#TRPBF vs LTC1662CMS8#TR |
LTC1662CMS8 | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1662CMS8#TRPBF vs LTC1662CMS8 |
LTC1662IMS8#PBF | Ultralow Power, Dual 10-Bit DAC in MSOP | Analog Devices Inc | LTC1662CMS8#TRPBF vs LTC1662IMS8#PBF |
LTC1662CMS8#PBF | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1662CMS8#TRPBF vs LTC1662CMS8#PBF |
LTC1662CMS8 | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | Analog Devices Inc | LTC1662CMS8#TRPBF vs LTC1662CMS8 |
LTC1662CMS8#PBF | Ultralow Power, Dual 10-Bit DAC in MSOP | Analog Devices Inc | LTC1662CMS8#TRPBF vs LTC1662CMS8#PBF |
LTC1662CMS8#TR | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDSO8 | Analog Devices Inc | LTC1662CMS8#TRPBF vs LTC1662CMS8#TR |
LTC1662IMS8#TRPBF | Ultralow Power, Dual 10-Bit DAC in MSOP | Analog Devices Inc | LTC1662CMS8#TRPBF vs LTC1662IMS8#TRPBF |