Part Details for LTC1682IS8-5#PBF by Linear Technology
Results Overview of LTC1682IS8-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1682IS8-5#PBF Information
LTC1682IS8-5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1682IS8-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG SWTCHD CAP 5V 50MA 8SOIC | 1211 |
|
$4.4468 / $6.6702 | Buy Now |
US Tariff Estimator: LTC1682IS8-5#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1682IS8-5#PBF
LTC1682IS8-5#PBF Part Data Attributes
|
|
LTC1682IS8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1682IS8-5#PBF
Linear Technology
Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 4.4 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler | |
| Switching Frequency-Max | 620 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1682IS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1682IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1682IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1682IS8-5#PBF | Analog Devices Inc | $4.2347 | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682IS8-5#PBF |
| LTC1682IS8-5#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682IS8-5#TR |
| LTC1682IS8-5 | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682IS8-5 |
| LTC1682IS8-5 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682IS8-5 |
| LTC1682CS8-5 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682CS8-5 |
| LTC1682CS8-5#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682CS8-5#TRPBF |
| LTC1682IS8-5#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682IS8-5#TRPBF |
| LTC1682CS8-5#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682CS8-5#PBF |
| LTC1682CS8-5 | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682CS8-5 |
| LTC1682CS8-5#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.05A, 620kHz Switching Freq-Max, CMOS, PDSO8 | LTC1682IS8-5#PBF vs LTC1682CS8-5#TRPBF |
LTC1682IS8-5#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1682IS8-5#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of input and output capacitors for the LTC1682IS8-5#PBF depends on the specific application requirements. In general, it's recommended to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.
-
The maximum ambient temperature range for the LTC1682IS8-5#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating. It's recommended to consult the datasheet for more information on thermal derating and to ensure that the device is operated within the recommended temperature range.
-
To ensure the LTC1682IS8-5#PBF is properly powered up and powered down, it's recommended to follow a soft-start sequence, where the input voltage is ramped up slowly to prevent inrush currents. During power-down, the input voltage should be ramped down slowly to prevent voltage spikes. Additionally, it's recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
-
The recommended input voltage range for the LTC1682IS8-5#PBF is 2.7V to 5.5V. However, the device can operate with an input voltage range of 2.5V to 6V, but with reduced performance and efficiency.