Part Details for LTC1728ES5-1.8#TRPBF by Analog Devices Inc
Results Overview of LTC1728ES5-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1728ES5-1.8#TRPBF Information
LTC1728ES5-1.8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1728ES5-1.8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1728ES5-1.8#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-5 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5750 | Buy Now |
|
DISTI #
584-C1728ES5-1.8TPF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
|
Analog Devices Inc | uP Prec 3x S Mon s in 8-Lead M Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0600 / $6.7600 | Buy Now |
|
DISTI #
LTC1728E51.8TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6600 / $2.7600 | Buy Now |
US Tariff Estimator: LTC1728ES5-1.8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1728ES5-1.8#TRPBF
LTC1728ES5-1.8#TRPBF Part Data Attributes
|
|
LTC1728ES5-1.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-1.8#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC1728ES5-1.8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-1.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-1.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1728ES5-1.8#TRMPBF | Analog Devices Inc | $3.1234 | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-1.8#TRPBF vs LTC1728ES5-1.8#TRMPBF |
| LTC1728ES5-1.8 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-1.8#TRPBF vs LTC1728ES5-1.8 |
LTC1728ES5-1.8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1728ES5-1.8#TRPBF involves keeping the input and output pins separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the LTC1728ES5-1.8#TRPBF is properly powered up and initialized, it is recommended to follow a power-up sequence that includes applying the power supply voltage to the device, followed by a reset signal to the RST pin. The device should also be initialized with a valid clock signal and a stable voltage reference.
-
The LTC1728ES5-1.8#TRPBF has a maximum junction temperature of 150°C. To ensure it operates within its specified temperature range, it is recommended to provide adequate heat sinking, use a thermal interface material, and keep the device away from heat sources. Additionally, the device should be operated at a maximum power dissipation of 1.5W to prevent overheating.
-
To troubleshoot common issues with the LTC1728ES5-1.8#TRPBF, it is recommended to check the power supply voltage, clock signal, and voltage reference for stability and accuracy. Additionally, ensure that the device is properly configured and initialized, and that the output voltage is within the specified range. If issues persist, consult the datasheet and application notes for troubleshooting guidelines.
-
The LTC1728ES5-1.8#TRPBF is designed to meet EMI and EMC regulatory requirements, but it is still important to follow proper PCB layout and design practices to minimize EMI and EMC issues. This includes using a solid ground plane, shielding, and filtering, as well as following guidelines for component placement and routing. Additionally, ensure that the device is operated within its specified frequency range and that the output voltage is within the specified range.