Part Details for LTC1728ES5-5#TRPBF by Analog Devices Inc
Results Overview of LTC1728ES5-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1728ES5-5#TRPBF Information
LTC1728ES5-5#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1728ES5-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2154
|
Newark | Voltage Monitor, Tsot-23-8, 85Deg C, Reset Threshold Voltage ? Min:985Mv, Reset Threshold Voltage ? Max:1.015V, Reset Threshold Voltage - Nom:4.675V, 3.086V, Adj, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:1V Rohs Compliant: Yes |Analog Devices LTC1728ES5-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 915 |
|
$2.4100 | Buy Now |
|
DISTI #
505-LTC1728ES5-5#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
791 In Stock |
|
$2.5750 / $6.5400 | Buy Now |
|
DISTI #
584-C1728ES5-5TRPBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead RoHS: Compliant | 4614 |
|
$2.5800 / $6.5400 | Buy Now |
|
DISTI #
V72:2272_06442280
|
Arrow Electronics | Processor Supervisor 3.086V/4.675V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1375 |
|
$2.6420 / $4.0830 | Buy Now |
|
|
Analog Devices Inc | uP Prec 3x S Mon s in 8-Lead M Min Qty: 1 Package Multiple: 2500 | 192 |
|
$2.5750 / $6.5400 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor, Adjustable, 3 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.1700 / $2.7100 | Buy Now |
|
DISTI #
V72:2272_06442280
|
Arrow Electronics | Processor Supervisor 3.086V/4.675V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1375 |
|
$2.6420 / $4.0830 | Buy Now |
|
DISTI #
V72:2272_06442280
|
Arrow Electronics | Processor Supervisor 3.086V/4.675V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1375 |
|
$2.6420 / $4.0830 | Buy Now |
|
DISTI #
LTC1728ES5-5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6600 / $2.7600 | Buy Now |
|
|
Chip Stock | MicropowerPrecisionTripleSupplyMonitorsin8-LeadMSOPand5-LeadSOT-23Packages | 3645 |
|
RFQ |
US Tariff Estimator: LTC1728ES5-5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1728ES5-5#TRPBF
LTC1728ES5-5#TRPBF Part Data Attributes
|
|
LTC1728ES5-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-5#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC1728ES5-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1728ES5-5 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728ES5-5 |
| LTC1728HS5-5#PBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728HS5-5#PBF |
| LTC1728ES5-5 | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728ES5-5 |
| LTC1728HS5-5 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728HS5-5 |
LTC1728ES5-5#TRPBF Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC1728ES5-5#TRPBF close to the power source, use a solid ground plane, and keep the analog and digital grounds separate. Additionally, use a low-ESR capacitor for the output filter and keep the input and output traces short and wide to minimize noise and inductance.
-
To ensure stability, make sure the output capacitor is within the recommended range, the input voltage is within the specified range, and the feedback resistors are properly selected. Additionally, avoid using capacitors with high equivalent series resistance (ESR) and ensure the PCB layout is well-designed to minimize noise and parasitic inductance.
-
The maximum output current capability of the LTC1728ES5-5#TRPBF is 5A. However, the actual output current capability may be limited by the thermal performance of the package and the PCB design. It is recommended to consult the datasheet and thermal design guidelines to ensure the device operates within its safe operating area.
-
The output voltage of the LTC1728ES5-5#TRPBF can be adjusted by changing the feedback resistors (R1 and R2) according to the formula: Vout = 1.25V x (1 + R2/R1). Make sure to choose resistors with a high tolerance to ensure accurate output voltage regulation.
-
The EN/UVLO pin is used to enable or disable the device, as well as to monitor the input voltage. When the input voltage is below the undervoltage lockout (UVLO) threshold, the device is disabled. The EN/UVLO pin can also be used to implement a power-good signal or to monitor the input voltage for fault detection.