Part Details for LTC1728ES5-5#TRPBF by Linear Technology
Results Overview of LTC1728ES5-5#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1728ES5-5#TRPBF Information
LTC1728ES5-5#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1728ES5-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 98 |
|
RFQ | ||
|
|
Rochester Electronics | Voltage Supervisor, Adjustable, 3 Channel, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$2.1700 / $2.7100 | Buy Now |
|
|
Win Source Electronics | IC MON TRPL MCRPWR TSOT23-5 | 2145 |
|
$6.8631 / $10.2946 | Buy Now |
US Tariff Estimator: LTC1728ES5-5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1728ES5-5#TRPBF
LTC1728ES5-5#TRPBF Part Data Attributes
|
|
LTC1728ES5-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1728ES5-5#TRPBF
Linear Technology
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC1728ES5-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1728ES5-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1728ES5-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1728ES5-5 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728ES5-5 |
| LTC1728HS5-5#PBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728HS5-5#PBF |
| LTC1728ES5-5 | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728ES5-5 |
| LTC1728HS5-5 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 3 Channel, CMOS, PDSO5 | LTC1728ES5-5#TRPBF vs LTC1728HS5-5 |
LTC1728ES5-5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1728ES5-5#TRPBF is -40°C to 125°C.
-
To ensure accurate voltage regulation, make sure to follow the recommended layout and decoupling guidelines, and use a high-quality output capacitor with low ESR.
-
Yes, the LTC1728ES5-5#TRPBF is capable of delivering up to 5A of output current. However, make sure to follow the thermal management guidelines and use a suitable heat sink to prevent overheating.
-
The output voltage of the LTC1728ES5-5#TRPBF can be configured using the FB pin and an external resistor divider network. Refer to the datasheet for the specific resistor values and configuration guidelines.
-
Yes, the LTC1728ES5-5#TRPBF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.