Part Details for LTC1731EMS8-8.2#PBF by Analog Devices Inc
Overview of LTC1731EMS8-8.2#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC1731EMS8-8.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1731EMS8-8.2#PBF-ND
|
DigiKey | IC BATT CHG MULT-CHEM 2CEL 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
175 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-C1731EMS8-8.2PBF
|
Mouser Electronics | Battery Management Lithium-Ion Lin Bat Chr Cntr RoHS: Compliant | 165 |
|
$2.8600 / $5.7000 | Buy Now |
|
Analog Devices Inc | Lithium-Ion Lin Bat Chr Cntr Min Qty: 1 Package Multiple: 50 | 3335 |
|
$2.8612 / $5.7000 | Buy Now |
Part Details for LTC1731EMS8-8.2#PBF
LTC1731EMS8-8.2#PBF CAD Models
LTC1731EMS8-8.2#PBF Part Data Attributes:
|
LTC1731EMS8-8.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1731EMS8-8.2#PBF
Analog Devices Inc
LTC1731EMS8-8.2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 8.8 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1731EMS8-8.2#PBF
This table gives cross-reference parts and alternative options found for LTC1731EMS8-8.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1731EMS8-8.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1731EMS8-8.2 | LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1731EMS8-8.2#PBF vs LTC1731EMS8-8.2 |
LTC1731EMS8-8.2#TRPBF | LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1731EMS8-8.2#PBF vs LTC1731EMS8-8.2#TRPBF |
LTC1731EMS8-8.2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC1731EMS8-8.2#PBF vs LTC1731EMS8-8.2#TR |
LTC1731EMS8-8.2 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC1731EMS8-8.2#PBF vs LTC1731EMS8-8.2 |
LTC1731EMS8-8.2#TR | LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1731EMS8-8.2#PBF vs LTC1731EMS8-8.2#TR |