Part Details for LTC1731EMS8-8.2#TRPBF by Linear Technology
Overview of LTC1731EMS8-8.2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1731EMS8-8.2#TRPBF
LTC1731EMS8-8.2#TRPBF CAD Models
LTC1731EMS8-8.2#TRPBF Part Data Attributes:
|
LTC1731EMS8-8.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1731EMS8-8.2#TRPBF
Linear Technology
LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 8.8 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1731EMS8-8.2#TRPBF
This table gives cross-reference parts and alternative options found for LTC1731EMS8-8.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1731EMS8-8.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1731EMS8-8.2 | LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1731EMS8-8.2#TRPBF vs LTC1731EMS8-8.2 |
LTC1731EMS8-8.2#PBF | LTC1731EMS8-8.2#PBF | Analog Devices Inc | LTC1731EMS8-8.2#TRPBF vs LTC1731EMS8-8.2#PBF |
LTC1731EMS8-8.2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC1731EMS8-8.2#TRPBF vs LTC1731EMS8-8.2#TR |
LTC1731EMS8-8.2 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC1731EMS8-8.2#TRPBF vs LTC1731EMS8-8.2 |
LTC1731EMS8-8.2#TR | LTC1731-8.X - Lithium-Ion Linear Battery Charger Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1731EMS8-8.2#TRPBF vs LTC1731EMS8-8.2#TR |