-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 50Msps ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1743CFW#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$22.8018 / $25.8900 | Buy Now |
DISTI #
584-LTC1743CFW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 50Msps ADC RoHS: Compliant | 0 |
|
$21.0800 / $25.8800 | Order Now |
|
Analog Devices Inc | 12-B, 50Msps ADC Min Qty: 1 Package Multiple: 39 | 11 |
|
$13.2800 / $25.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1743CFW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1743CFW#PBF
Analog Devices Inc
12-Bit, 50Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6.10 MM, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1651 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LTC1743CFW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1743CFW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1743CFW | LTC1743 - 12-Bit, 50Msps ADC; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC1743CFW#PBF vs LTC1743CFW |
LTC1743IFW#PBF | LTC1743 - 12-Bit, 50Msps ADC; Package: TSSOP; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC1743CFW#PBF vs LTC1743IFW#PBF |
LTC1743IFW#TRPBF | 12-Bit, 50Msps ADC | Analog Devices Inc | LTC1743CFW#PBF vs LTC1743IFW#TRPBF |
LTC1743CFW#TRPBF | 12-Bit, 50Msps ADC | Analog Devices Inc | LTC1743CFW#PBF vs LTC1743CFW#TRPBF |
LTC1743IFW#PBF | 12-Bit, 50Msps ADC | Analog Devices Inc | LTC1743CFW#PBF vs LTC1743IFW#PBF |
LTC1743IFW | LTC1743 - 12-Bit, 50Msps ADC; Package: TSSOP; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC1743CFW#PBF vs LTC1743IFW |
LTC1743CFW#PBF | LTC1743 - 12-Bit, 50Msps ADC; Package: TSSOP; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC1743CFW#PBF vs LTC1743CFW#PBF |