Part Details for LTC1775IGN#PBF by Linear Technology
Results Overview of LTC1775IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1775IGN#PBF Information
LTC1775IGN#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1775IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 38 |
|
RFQ |
US Tariff Estimator: LTC1775IGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1775IGN#PBF
LTC1775IGN#PBF Part Data Attributes
|
|
LTC1775IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1775IGN#PBF
Linear Technology
Switching Controller, Current-mode, 2A, 165kHz Switching Freq-Max, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 165 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1775IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1775IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1775IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1775CGN#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, 2A, 165kHz Switching Freq-Max, CMOS, PDSO16 | LTC1775IGN#PBF vs LTC1775CGN#TR |
LTC1775IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1775IGN#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure the LTC1775IGN#PBF operates within its specified temperature range, provide adequate heat sinking, keep the device away from heat sources, and avoid high ambient temperatures. The device is rated for operation from -40°C to 125°C.
-
For optimal performance, it's recommended to follow a 4-layer PCB design with a solid ground plane, keep the input and output capacitors close to the device, and use short, wide traces for the power lines. Avoid routing sensitive signals near the inductor.
-
When selecting an inductor for the LTC1775IGN#PBF, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current of at least 2A and a DC resistance of less than 100mΩ. Consult the datasheet for more information.
-
A low-ESR ceramic capacitor with a value of 10μF to 22μF is recommended for the input capacitor. This helps to filter out noise and reduce the risk of oscillation.