Filter Your Search
1 - 2 of 2 results
|
|
LTC1775IGN#PBF
Analog Devices Inc
|
$9.0295 Buy | No | Yes | Active | 15 V | 36 V | 4 V | 1.19 V | 36 V | 2 A | YES | PUSH-PULL | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | SSOP, | 16 | 05-08-1641 (GN16) | Compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1775IGN#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 15 V | 36 V | 4 V | 2 A | YES | PUSH-PULL | 165 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | SSOP, SSOP16,.25 | 16 | GN | Compliant | EAR99 | 8542.39.00.01 | SSOP |