Part Details for LTC1844ES5-2.5#TRMPBF by Analog Devices Inc
Results Overview of LTC1844ES5-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1844ES5-2.5#TRMPBF Information
LTC1844ES5-2.5#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1844ES5-2.5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6298
|
Newark | Ldo, Fixed, 2.5V, 0.15A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:6.5V, No. Of Outputs:-, Output Voltage - Nom:2.5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:150Ma Rohs Compliant: Yes |Analog Devices LTC1844ES5-2.5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2200 / $5.3900 | Buy Now |
|
DISTI #
LTC1844ES5-2.5#TRMPBFCT-ND
|
DigiKey | IC REG LIN 2.5V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18296 In Stock |
|
$1.9750 / $5.3900 | Buy Now |
|
DISTI #
584-C1844ES5-2.5TMPF
|
Mouser Electronics | LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg RoHS: Compliant | 2510 |
|
$1.9700 / $5.3900 | Buy Now |
|
|
Analog Devices Inc | 150mA, uP, L N, VLDO Lin Reg Package Multiple: 500 | 3660 |
|
$1.5800 / $5.3900 | Buy Now |
|
|
Bristol Electronics | 151 |
|
RFQ | ||
|
DISTI #
LTC1844E52.5TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0400 / $2.1800 | Buy Now |
|
|
Chip Stock | LDORegulatorPos2.5V0.15AAutomotive5-PinTSOT-23T/R | 5100 |
|
RFQ |
US Tariff Estimator: LTC1844ES5-2.5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1844ES5-2.5#TRMPBF
LTC1844ES5-2.5#TRMPBF Part Data Attributes
|
|
LTC1844ES5-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1844ES5-2.5#TRMPBF
Analog Devices Inc
Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Mo-193, Thin, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.2 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.6 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 70 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 2.5438 V | |
| Output Voltage1-Min | 2.4563 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.7% | |
| Width | 1.625 Mm |
Alternate Parts for LTC1844ES5-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1844ES5-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1844ES5-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1844ES5-2.5#TRM | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO5 | LTC1844ES5-2.5#TRMPBF vs LTC1844ES5-2.5#TRM |
LTC1844ES5-2.5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1844ES5-2.5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended PCB layout, use a minimum output capacitance of 10uF, and add a 1uF capacitor between the VCC and GND pins. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The maximum ambient temperature range for the LTC1844ES5-2.5 is -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it's recommended to operate within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC1844ES5-2.5 is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure compliance with the requirements of MIL-PRF-38535. However, it's recommended to consult with Analog Devices' sales team to discuss specific requirements and testing protocols.
-
To troubleshoot issues with the LTC1844ES5-2.5, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support team.