Part Details for LTC1863LIGN#PBF by Analog Devices Inc
Overview of LTC1863LIGN#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1863LIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6312
|
Newark | Adc, 12Bit, 175Ksps, Nssop-16, Resolution (Bits):12Bit, Sampling Rate:175Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6Vrohs Compliant: Yes |Analog Devices LTC1863LIGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$9.2800 / $13.4400 | Buy Now |
DISTI #
505-LTC1863LIGN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
58 In Stock |
|
$8.1807 / $12.9200 | Buy Now |
DISTI #
584-LTC1863LIGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP, 3V, 12-bit, 8-Ch 175ksps ADCs RoHS: Compliant | 1 |
|
$8.9100 / $12.9200 | Buy Now |
|
Analog Devices Inc | uP, 3V, 12-bit, 8-Ch 175ksps A Min Qty: 1 Package Multiple: 100 | 714 |
|
$8.1807 / $12.9200 | Buy Now |
DISTI #
42660128
|
Verical | 8-Channel Single ADC SAR 175ksps 12-bit Serial 16-Pin SSOP N Tube Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$6.6100 | Buy Now |
DISTI #
LTC1863LIGNPBF
|
TME | IC: A/D converter, Ch: 8, 12bit, 175ksps, 2.7V, SSOP16 Min Qty: 1 | 0 |
|
$7.9900 / $12.0000 | RFQ |
DISTI #
LTC1863LIGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.8600 / $8.6300 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT SAR 16SSOP | 3540 |
|
RFQ | |
DISTI #
4017349
|
element14 Asia-Pacific | ADC, 12BIT, 175KSPS, NSSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 1200 |
|
$8.6244 / $13.6171 | Buy Now |
DISTI #
4017349
|
Farnell | ADC, 12BIT, 175KSPS, NSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 1200 |
|
$8.0719 / $12.7419 | Buy Now |
Part Details for LTC1863LIGN#PBF
LTC1863LIGN#PBF CAD Models
LTC1863LIGN#PBF Part Data Attributes:
|
LTC1863LIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1863LIGN#PBF
Analog Devices Inc
Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 3.7 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1863LIGN#PBF
This table gives cross-reference parts and alternative options found for LTC1863LIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1863LIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1863LIGN | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LIGN#PBF vs LTC1863LIGN |
LTC1863LCGN | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LIGN#PBF vs LTC1863LCGN |
LTC1863LCGN#TRPBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LIGN#PBF vs LTC1863LCGN#TRPBF |
LTC1863LIGN#TR | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863LIGN#PBF vs LTC1863LIGN#TR |
LTC1863LCGN#TRPBF | Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs | Analog Devices Inc | LTC1863LIGN#PBF vs LTC1863LCGN#TRPBF |
LTC1863LIGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LIGN#PBF vs LTC1863LIGN#TR |
LTC1863LIGN#PBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1863LIGN#PBF vs LTC1863LIGN#PBF |
LTC1863LCGN#PBF | LTC1863L - Micropower, 3V, 12-bit, 8-Channel 175ksps ADCs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1863LIGN#PBF vs LTC1863LCGN#PBF |
LTC1863LCGN#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC1863LIGN#PBF vs LTC1863LCGN#TR |