Part Details for LTC1864LAIMS8#PBF by Analog Devices Inc
Overview of LTC1864LAIMS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1864LAIMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2197
|
Newark | Adc, 16Bit, 150Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:150Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC1864LAIMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.3300 / $20.7600 | Buy Now |
DISTI #
LTC1864LAIMS8#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2 In Stock |
|
$13.7809 / $19.9600 | Buy Now |
DISTI #
584-LTC1864LAIMS8PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 0 |
|
$15.4800 / $19.9400 | Order Now |
|
Analog Devices Inc | µPwr, 3V, 16-B, 150ksps 1- & 2 Min Qty: 1 Package Multiple: 50 | 1 |
|
$9.4100 / $19.9600 | Buy Now |
|
Rochester Electronics | LTC1864L - 16-bit, 3V, 150ksps ADC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$11.6600 / $13.7200 | Buy Now |
|
Ameya Holding Limited | IC ADC 16-BIT 1CH 150KSPS 8-MSOP | 1 |
|
RFQ | |
DISTI #
LTC1864LAIMS8PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.1500 / $14.1200 | Buy Now |
Part Details for LTC1864LAIMS8#PBF
LTC1864LAIMS8#PBF CAD Models
LTC1864LAIMS8#PBF Part Data Attributes
|
LTC1864LAIMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1864LAIMS8#PBF
Analog Devices Inc
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1864LAIMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1864LAIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864LAIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864LACMS8 | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1864LAIMS8#PBF vs LTC1864LACMS8 |
LTC1864LACMS8#TRPBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | LTC1864LAIMS8#PBF vs LTC1864LACMS8#TRPBF |
LTC1864LACMS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864LAIMS8#PBF vs LTC1864LACMS8 |
LTC1864LAIMS8#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#TR |
LTC1864LAIMS8#TRPBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#TRPBF |
LTC1864LACMS8#TRPBF | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1864LAIMS8#PBF vs LTC1864LACMS8#TRPBF |
LTC1864LAIMS8#TRPBF | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#TRPBF |
LTC1864LACMS8#PBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | LTC1864LAIMS8#PBF vs LTC1864LACMS8#PBF |
LTC1864LAIMS8#PBF | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864LAIMS8#PBF vs LTC1864LAIMS8#PBF |