Part Details for LTC1865ACS8#TR by Analog Devices Inc
Overview of LTC1865ACS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1865ACS8#TR
LTC1865ACS8#TR CAD Models
LTC1865ACS8#TR Part Data Attributes
|
LTC1865ACS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865ACS8#TR
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1865ACS8#TR
This table gives cross-reference parts and alternative options found for LTC1865ACS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865ACS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1865ACS8#TRPBF | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1865ACS8#TR vs LTC1865ACS8#TRPBF |
LTC1865ACS8#PBF | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1865ACS8#TR vs LTC1865ACS8#PBF |
LTC1865AIS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | LTC1865ACS8#TR vs LTC1865AIS8#TRPBF |
LTC1865AIS8#PBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | LTC1865ACS8#TR vs LTC1865AIS8#PBF |
LTC1865AIS8#TR | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1865ACS8#TR vs LTC1865AIS8#TR |
LTC1865AIS8 | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1865ACS8#TR vs LTC1865AIS8 |
LTC1865AIS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1865ACS8#TR vs LTC1865AIS8 |