Part Details for LTC1960CUHF#PBF by Analog Devices Inc
Results Overview of LTC1960CUHF#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1960CUHF#PBF Information
LTC1960CUHF#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1960CUHF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2211
|
Newark | Battery Charger Ic, Lead Acid, Qfn-Ep-38 Rohs Compliant: Yes |Analog Devices LTC1960CUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2500 / $18.4900 | Buy Now |
|
DISTI #
505-LTC1960CUHF#PBF-ND
|
DigiKey | IC BATT CHG SMART 2CEL 38QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1 In Stock |
|
$10.9888 / $17.1100 | Buy Now |
|
DISTI #
584-LTC1960CUHF#PBF
|
Mouser Electronics | Battery Management 2x Bat Chr/ Selector w/ SPI Int RoHS: Compliant | 18 |
|
$9.9500 / $17.9500 | Buy Now |
|
DISTI #
V36:1790_06442535
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 20 Weeks Date Code: 2245 | Americas - 20 |
|
$9.6080 / $10.2320 | Buy Now |
|
|
Analog Devices Inc | 2x Bat Chr/ Selector w/ SPI In Package Multiple: 52 | 573 |
|
$7.9600 / $17.9500 | Buy Now |
|
DISTI #
35214740
|
Verical | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 572 |
|
$9.8454 | Buy Now |
|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PQCC38 RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$8.3800 / $10.4700 | Buy Now |
|
DISTI #
V36:1790_06442535
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 20 Weeks Date Code: 2245 | Americas - 20 |
|
$9.6080 / $10.2320 | Buy Now |
|
DISTI #
35214740
|
Verical | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 572 |
|
$9.8454 | Buy Now |
|
DISTI #
V36:1790_06442535
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 4000mA 38-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 20 Weeks Date Code: 2245 | Americas - 20 |
|
$9.6080 / $10.2320 | Buy Now |
US Tariff Estimator: LTC1960CUHF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1960CUHF#PBF
LTC1960CUHF#PBF Part Data Attributes
|
|
LTC1960CUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1960CUHF#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 28 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
LTC1960CUHF#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1960CUHF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To optimize the performance of the LTC1960CUHF in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum allowed power dissipation for the LTC1960CUHF is 1.4W, and it is recommended to keep the junction temperature below 125°C to ensure reliable operation.
-
The LTC1960CUHF is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
-
To troubleshoot issues with the LTC1960CUHF, check the power supply voltage, input and output signals, and the device's thermal performance. Use an oscilloscope to verify the input and output waveforms, and check for any signs of overheating or electrical overstress.