Part Details for LTC1985ES5-1.8#TRMPBF by Analog Devices Inc
Results Overview of LTC1985ES5-1.8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1985ES5-1.8#TRMPBF Information
LTC1985ES5-1.8#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1985ES5-1.8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2212
|
Newark | Voltage Supervisor, 7V, Sot-23, 5Pos Rohs Compliant: Yes |Analog Devices LTC1985ES5-1.8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4200 / $5.8100 | Buy Now |
|
DISTI #
LTC1985ES5-1.8#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$2.1875 / $5.8100 | Buy Now |
|
DISTI #
584-C1985ES5-1.8TMPF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon w/ PP Reset Out in a RoHS: Compliant | 619 |
|
$2.1800 / $5.8100 | Buy Now |
|
|
Analog Devices Inc | uP Prec 3x S Mon w/ PP Reset Package Multiple: 500 | 2240 |
|
$2.1875 / $5.8100 | Buy Now |
|
DISTI #
LTC1985E51.8TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2600 / $2.4100 | Buy Now |
|
|
Chip Stock | MicropowerPrecisionTripleSupplyMonitorwithPush-PullResetOutputina5-LeadSOT-23Package | 29500 |
|
RFQ |
US Tariff Estimator: LTC1985ES5-1.8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1985ES5-1.8#TRMPBF
LTC1985ES5-1.8#TRMPBF Part Data Attributes
|
|
LTC1985ES5-1.8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1985ES5-1.8#TRMPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 3 Channel, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for LTC1985ES5-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC1985ES5-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1985ES5-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1985ES5-1.8 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 3 Channel, CMOS, PDSO5 | LTC1985ES5-1.8#TRMPBF vs LTC1985ES5-1.8 |
LTC1985ES5-1.8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1985ES5-1.8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To optimize the performance of the LTC1985ES5-1.8, ensure that the input voltage is within the recommended range, use a low-ESR output capacitor, and minimize the output capacitance. Additionally, ensure that the device is operated within its recommended operating temperature range.
-
The maximum output current of the LTC1985ES5-1.8 is 1.5A. However, the output current should be derated based on the ambient temperature and the output voltage.
-
The LTC1985ES5-1.8 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the output current and ensure proper thermal management in high-temperature environments.
-
To ensure the reliability of the LTC1985ES5-1.8, follow proper PCB design and layout guidelines, ensure proper thermal management, and operate the device within its recommended operating conditions. Additionally, follow proper soldering and assembly procedures to prevent damage to the device.