Part Details for LTC2202IUK#PBF by Linear Technology
Overview of LTC2202IUK#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2202IUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2202 - 16-BIT, 10MSPS ADC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$66.1100 / $77.7800 | Buy Now |
Part Details for LTC2202IUK#PBF
LTC2202IUK#PBF CAD Models
LTC2202IUK#PBF Part Data Attributes:
|
LTC2202IUK#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2202IUK#PBF
Linear Technology
LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2202IUK#PBF
This table gives cross-reference parts and alternative options found for LTC2202IUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2202IUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2202CUK#PBF | 16-Bit, 10Msps ADC | Analog Devices Inc | LTC2202IUK#PBF vs LTC2202CUK#PBF |
LTC2202IUK#TRPBF | 16-Bit, 10Msps ADC | Analog Devices Inc | LTC2202IUK#PBF vs LTC2202IUK#TRPBF |
LTC2202CUK#PBF | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2202IUK#PBF vs LTC2202CUK#PBF |
LTC2202I#PBF | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202IUK#PBF vs LTC2202I#PBF |
LTC2202CUK#TR | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2202IUK#PBF vs LTC2202CUK#TR |
LTC2202IUK | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | Analog Devices Inc | LTC2202IUK#PBF vs LTC2202IUK |
LTC2202I#TRPBF | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202IUK#PBF vs LTC2202I#TRPBF |
LTC2202C#TRPBF | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202IUK#PBF vs LTC2202C#TRPBF |
LTC2202IUK#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | Analog Devices Inc | LTC2202IUK#PBF vs LTC2202IUK#TR |
LTC2202C#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | Linear Technology | LTC2202IUK#PBF vs LTC2202C#TR |