Part Details for LTC2208IUP#PBF by Analog Devices Inc
Overview of LTC2208IUP#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2208IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2308
|
Newark | Adc, 16Bit, 130Msps, Qfn-64, Resolution (Bits):16Bit, Sampling Rate:130Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Analog Devices LTC2208IUP#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$140.1000 / $149.5700 | Buy Now |
DISTI #
LTC2208IUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$134.7060 / $143.8200 | Buy Now |
DISTI #
584-LTC2208IUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 130Msps ADC RoHS: Compliant | 0 |
|
$141.3800 / $147.6200 | Order Now |
DISTI #
42660277
|
Verical | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube Min Qty: 40 Package Multiple: 40 | Americas - 320 |
|
$111.4300 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | LTC2208 - 16-bit, 130Msps ADC RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$124.3100 / $146.2400 | Buy Now |
DISTI #
LTC2208IUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$129.4800 / $150.4200 | Buy Now |
DISTI #
4018642
|
element14 Asia-Pacific | ADC, 16BIT, 130MSPS, QFN-64 RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$140.4147 / $152.9656 | Buy Now |
DISTI #
4018642
|
Farnell | ADC, 16BIT, 130MSPS, QFN-64 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 47 |
|
$138.8099 / $141.6112 | Buy Now |
Part Details for LTC2208IUP#PBF
LTC2208IUP#PBF CAD Models
LTC2208IUP#PBF Part Data Attributes:
|
LTC2208IUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2208IUP#PBF
Analog Devices Inc
16-Bit, 130Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2208IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2208IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2208IUP#TRPBF | 16-Bit, 130Msps ADC | Analog Devices Inc | LTC2208IUP#PBF vs LTC2208IUP#TRPBF |
LTC2208CUP#PBF | 16-Bit, 130Msps ADC | Analog Devices Inc | LTC2208IUP#PBF vs LTC2208CUP#PBF |
LTC2208CUP#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2208IUP#PBF vs LTC2208CUP#TR |
LTC2208CUP#TRPBF | 16-Bit, 130Msps ADC | Analog Devices Inc | LTC2208IUP#PBF vs LTC2208CUP#TRPBF |
LTC2208CUP#TR | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2208IUP#PBF vs LTC2208CUP#TR |
LTC2208IUP#PBF | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2208IUP#PBF vs LTC2208IUP#PBF |
LTC2208CUP#TRPBF | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2208IUP#PBF vs LTC2208CUP#TRPBF |
LTC2208CUP | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2208IUP#PBF vs LTC2208CUP |
LTC2208IUP | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2208IUP#PBF vs LTC2208IUP |