LTC2217IUP#PBF
Description: 16-Bit, 105Msps Low Noise ADC

Overview of LTC2217IUP#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2217IUP#PBF Analog Devices 16-B, 105Msps L N ADC
LTC2217IUP#TRPBF Analog Devices 16-B, 105Msps L N ADC
DC854D-F Analog Devices LTC2217IUP - CMOS OUT, 105Msps

Price & Stock for LTC2217IUP#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6425
Newark Adc, 16Bit, 105Msps, Qfn-64, Resolution (Bits):16Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Analog Devices LTC2217IUP#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 41
  • 1 $150.4500
  • 5 $147.2700
  • 10 $144.0900
$144.0900 / $150.4500 Buy Now
DISTI # LTC2217IUP#PBF-ND
DigiKey IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube 261
In Stock
  • 1 $162.5900
  • 10 $134.3950
  • 25 $131.1248
$131.1248 / $162.5900 Buy Now
DISTI # 584-LTC2217IUP#PBF
Mouser Electronics Analog to Digital Converters - ADC 16-B, 105Msps L N ADC RoHS: Compliant 123
  • 1 $159.5600
  • 10 $134.4000
  • 25 $131.1300
  • 40 $131.1200
$131.1200 / $159.5600 Buy Now
DISTI # LTC2217IUP#PBF
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 40 0
  • 40 $157.3500
  • 100 $148.6000
  • 500 $144.6000
  • 1,000 $140.7900
  • 5,000 $135.4400
$135.4400 / $157.3500 Buy Now

CAD Models for LTC2217IUP#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2217IUP#PBF by Analog Devices Inc

LTC2217IUP#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64
Pin Count
64
Manufacturer Package Code
05-08-1705
Reach Compliance Code
compliant
ECCN Code
3A001.A.5.A.5
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.75 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0053%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. LTC2217IUP#PBF
    Analog Devices Inc
    16-Bit, 105Msps Low Noise ADC
    VS

Alternate Parts for LTC2217IUP#PBF

This table gives cross-reference parts and alternative options found for LTC2217IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2217IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2217IUP#TR ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 Analog Devices Inc LTC2217IUP#PBF vs LTC2217IUP#TR
LTC2217CUP#TR IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2217CUP#TR
LTC2217CUP#PBF 16-Bit, 105Msps Low Noise ADC Analog Devices Inc LTC2217IUP#PBF vs LTC2217CUP#PBF
LTC2217IUP#PBF LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2217IUP#PBF
LTC2217IUP LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2217IUP
LTC2217IUP#TRPBF LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2217IUP#TRPBF
LTC2217IUP#TRPBF 16-Bit, 105Msps Low Noise ADC Analog Devices Inc LTC2217IUP#PBF vs LTC2217IUP#TRPBF
LTC2217CUP#TRPBF LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C Linear Technology LTC2217IUP#PBF vs LTC2217CUP#TRPBF
LTC2217CUP IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2217CUP
LTC2217IUP#TR IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2217IUP#TR
Part Number Description Manufacturer Compare
LTC2217CUP IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2217CUP
LTC2217IUP#TR IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2217IUP#TR
LTC2208CUP#PBF LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C Linear Technology LTC2217IUP#PBF vs LTC2208CUP#PBF
LTC2215CUP IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64, Analog to Digital Converter Linear Technology LTC2217IUP#PBF vs LTC2215CUP
LTC2215IUP#TRPBF 16-Bit, 65Msps Low Noise ADC Analog Devices Inc LTC2217IUP#PBF vs LTC2215IUP#TRPBF
LTC2215IUP#PBF LTC2215 - 16-Bit, 65Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2215IUP#PBF
LTC2217IUP#PBF LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2217IUP#PBF
LTC2208IUP-14#TR LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C Linear Technology LTC2217IUP#PBF vs LTC2208IUP-14#TR
LTC2216CUP ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 Analog Devices Inc LTC2217IUP#PBF vs LTC2216CUP
LTC2208CUP-14#TR LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C Linear Technology LTC2217IUP#PBF vs LTC2208CUP-14#TR

Related Parts for LTC2217IUP#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2217IUP#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2217IUP#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2217IUP#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2217IUP#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2217IUP#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2217IUP#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2217IUP#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2217IUP#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2217IUP#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: