Part Details for LTC2222CUK-11#PBF by Linear Technology
Overview of LTC2222CUK-11#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2222CUK#TRPBF | Analog Devices | 12-B, 105Msps ADCs | |
LTC2222CUK-11#PBF | Analog Devices | 11-B, 105Msps ADC | |
LTC2222CUK-11#TRPBF | Analog Devices | 11-B, 105Msps ADC |
Part Details for LTC2222CUK-11#PBF
LTC2222CUK-11#PBF CAD Models
LTC2222CUK-11#PBF Part Data Attributes
|
LTC2222CUK-11#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2222CUK-11#PBF
Linear Technology
LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.049% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2222CUK-11#PBF
This table gives cross-reference parts and alternative options found for LTC2222CUK-11#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2222CUK-11#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2222IUK-11 | ADC, Proprietary Method, 11-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | Analog Devices Inc | LTC2222CUK-11#PBF vs LTC2222IUK-11 |
LTC2222CUK-11 | LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | Linear Technology | LTC2222CUK-11#PBF vs LTC2222CUK-11 |
LTC2222CUK-11#TRPBF | 11-Bit, 105Msps ADC | Analog Devices Inc | LTC2222CUK-11#PBF vs LTC2222CUK-11#TRPBF |
LTC2222IUK-11#TR | LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2222CUK-11#PBF vs LTC2222IUK-11#TR |
LTC2222IUK-11#PBF | 11-Bit, 105Msps ADC | Analog Devices Inc | LTC2222CUK-11#PBF vs LTC2222IUK-11#PBF |
LTC2222IUK-11 | LTC2222-11 - 11-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | Linear Technology | LTC2222CUK-11#PBF vs LTC2222IUK-11 |