Part Details for LTC2226IUH#TRPBF by Analog Devices Inc
Overview of LTC2226IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226IUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
DC782A-J | Analog Devices | LTC2226IUH - High Speed ADC, V |
Price & Stock for LTC2226IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2226IUH#TRPBFCT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0625 / $28.1400 | Buy Now |
DISTI #
584-LTC2226IUH#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 25Msps L Pwr 3V ADC RoHS: Compliant | 0 |
|
$16.3500 | Order Now |
|
Analog Devices Inc | 12-B, 25Msps L Pwr 3V ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$12.8500 / $28.1400 | Buy Now |
DISTI #
LTC2226IUHTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$16.6000 / $17.2500 | Buy Now |
Part Details for LTC2226IUH#TRPBF
LTC2226IUH#TRPBF CAD Models
LTC2226IUH#TRPBF Part Data Attributes
|
LTC2226IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2226IUH#TRPBF
Analog Devices Inc
12-Bit, 25Msps Low Power 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2226IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2226IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2226IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2226IUH | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2226IUH#TRPBF vs LTC2226IUH |
LTC2226CUH#TR | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2226IUH#TRPBF vs LTC2226CUH#TR |
LTC2226IUH#TRPBF | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2226IUH#TRPBF vs LTC2226IUH#TRPBF |
LTC2226CUH#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2226IUH#TRPBF vs LTC2226CUH#TR |
LTC2226IUH#TR | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2226IUH#TRPBF vs LTC2226IUH#TR |
LTC2226CUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2226IUH#TRPBF vs LTC2226CUH |
LTC2226CUH#PBF | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2226IUH#TRPBF vs LTC2226CUH#PBF |